28 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI9P0547-9Z

DigiKey Part Number
HI9P0547-9Z-ND
Manufacturer
Manufacturer Product Number
HI9P0547-9Z
Description
IC MUX DUAL 8:1 1.8KOHM 28SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 8:1 1.8kOhm 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HI9P0547-9Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
2
On-State Resistance (Max)
1.8kOhm
Channel-to-Channel Matching (ΔRon)
126Ohm
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
300ns, 300ns (Typ)
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF, 30pF
Current - Leakage (IS(off)) (Max)
30pA (Typ)
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$469.96000$469.96
10$387.39000$3,873.90
26$366.00577$9,516.15
104$343.60154$35,734.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.