EL7457CSZ-T13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL4585CSZ

DigiKey Part Number
EL4585CSZ-ND
Manufacturer
Manufacturer Product Number
EL4585CSZ
Description
IC PHASE LOCK LOOP 16SOIC
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 36MHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
EL4585CSZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Phase Lock Loop (PLL)
PLL
Yes
Input
CMOS, TTL
Output
CMOS, TTL
Number of Circuits
1
Ratio - Input:Output
3:1
Differential - Input:Output
No/No
Frequency - Max
36MHz
Divider/Multiplier
Yes/No
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types