
CP82C54-10Z | |
---|---|
DigiKey Part Number | CP82C54-10Z-ND |
Manufacturer | |
Manufacturer Product Number | CP82C54-10Z |
Description | IC OSC PROG TIMER 10MHZ 24DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 10MHz 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CP82C54-10Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | 10MHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 10 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-DIP (0.600", 15.24mm) | |
Supplier Device Package | 24-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $167.95000 | $167.95 |
10 | $134.14300 | $1,341.43 |
25 | $125.69800 | $3,142.45 |
165 | $113.86297 | $18,787.39 |
330 | $110.86818 | $36,586.50 |
660 | $108.40300 | $71,545.98 |