ICL7673CPAZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3240EZ

DigiKey Part Number
CA3240EZ-ND
Manufacturer
Manufacturer Product Number
CA3240EZ
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CA3240EZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
9V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
5 mV
Current - Supply
8mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,930
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$26.03000$26.03
10$19.51500$195.15
25$17.88680$447.17
100$16.09840$1,609.84
250$15.24596$3,811.49
500$14.73164$7,365.82
1,000$14.30862$14,308.62
3,000$13.78602$41,358.06
5,000$13.59278$67,963.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.