IF1320ST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFN202ST3TR

DigiKey Part Number
4966-IFN202ST3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IFN202ST3TR
Description
JFET N-Channel -40V Low Ciss
Customer Reference
Detailed Description
JFET N-Channel 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
InterFET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
N-Channel
Drain to Source Voltage (Vdss)
40 V
Voltage - Cutoff (VGS off) @ Id
1.5 V @ 10 nA
Resistance - RDS(On)
700 Ohms
Power - Max
350 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from InterFET
A separate $658.82 flat rate shipping fee will apply
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.05050$15,151.50