
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | InterFET | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
FET Type | N-Channel | |
Drain to Source Voltage (Vdss) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 800 µA @ 20 V | |
Voltage - Cutoff (VGS off) @ Id | 800 mV @ 10 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 4pF @ 20V | |
Resistance - RDS(On) | 1.2 kOhms | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $12.12200 | $60.61 |
| 20 | $6.78700 | $135.74 |
| 500 | $4.61538 | $2,307.69 |

