
EN2342QI | |
---|---|
DigiKey Part Number | 544-2948-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EN2342QI |
Description | IC REG BUCK ADJ 4A 68QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 4A 68-PowerBFQFN |
Datasheet | Datasheet |
EDA/CAD Models | EN2342QI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 68-QFN (8x11) | |
Base Product Number |