Cyclone II FPGA Starter EP2C20 Cyclone® II FPGA Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-CYCII-2C20N

DigiKey Part Number
544-1736-ND
Manufacturer
Manufacturer Product Number
DK-CYCII-2C20N
Description
CYCLONE II STARTER KIT EP2C20N
Customer Reference
Detailed Description
Cyclone II FPGA Starter EP2C20 Cyclone® II FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Bulk
Part Status
Obsolete
Type
FPGA
Platform
Cyclone II FPGA Starter
Contents
Board(s), Cable(s), Power Supply
Utilized IC / Part
EP2C20
Interconnect System
-
Suggested Programming Environment
Quartus II
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.