Cyclone® II Field Programmable Gate Array (FPGA) IC 315 239616 18752 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2C20F484C7N

DigiKey Part Number
544-1669-ND
Manufacturer
Manufacturer Product Number
EP2C20F484C7N
Description
IC FPGA 315 I/O 484FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® II Field Programmable Gate Array (FPGA) IC 315 239616 18752 484-BGA
Datasheet
 Datasheet
EDA/CAD Models
EP2C20F484C7N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1172
Number of Logic Elements/Cells
18752
Total RAM Bits
239616
Number of I/O
315
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$1,264.47000$1,264.47
25$1,230.84720$30,771.18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.