
IGNP2729M1KW-GPS | |
---|---|
DigiKey Part Number | 2251-IGNP2729M1KW-GPS-ND |
Manufacturer | |
Manufacturer Product Number | IGNP2729M1KW-GPS |
Description | IC RF AMP GPS 2.7GHZ-2.9GHZ MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2.7GHz ~ 2.9GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Integra Technologies Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 2.7GHz ~ 2.9GHz | |
P1dB | - | |
Gain | 11.3dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 50V | |
Current - Supply | - | |
Test Frequency | - | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25,462.94000 | $25,462.94 |