
DIN5-IMP | |
---|---|
DigiKey Part Number | 2321-DIN5-IMP-ND |
Manufacturer | |
Manufacturer Product Number | DIN5-IMP |
Description | DIN RAIL SLOTTED 5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat Slotted 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | - | |
Length | 5.000" (127.00mm) | |
Thickness | - | |
Material | - | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $153.71000 | $153.71 |
5 | $131.40800 | $657.04 |
10 | $122.82800 | $1,228.28 |
25 | $112.33640 | $2,808.41 |
50 | $104.99900 | $5,249.95 |
100 | $98.53200 | $9,853.20 |