
NSEC53T016-IT | |
---|---|
DigiKey Part Number | 1982-NSEC53T016-IT-ND |
Manufacturer | |
Manufacturer Product Number | NSEC53T016-IT |
Description | IC FLASH 128GBIT EMMC 153FBGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 128Gbit eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 16G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $181.55000 | $181.55 |
10 | $168.11200 | $1,681.12 |
25 | $162.78160 | $4,069.54 |
50 | $158.78760 | $7,939.38 |
100 | $154.83320 | $15,483.32 |
250 | $149.69376 | $37,423.44 |
500 | $145.88746 | $72,943.73 |