


NLQ83PFS-4NIT TR | |
|---|---|
DigiKey Part Number | 1982-NLQ83PFS-4NITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLQ83PFS-4NIT TR |
Description | LPDDR4 8GB X32 UP TO 4266MBPS/PI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 8Gbit LVSTL 2.133 GHz 3.5 ns 200-FBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 256M x 32 | |
Memory Interface | LVSTL | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-FBGA (10x14.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $95.54799 | $191,095.98 |

