
ATS-TEC20-16-044 | |
---|---|
DigiKey Part Number | 684-ATS-TEC20-16-044-ND |
Manufacturer | |
Manufacturer Product Number | ATS-TEC20-16-044 |
Description | TEC Module 20x20x3.8mm |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 14.5W @ 27°C 14 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 20.00mm L x 20.00mm W | |
Qmax @ Th | 14.5W @ 27°C | |
Delta Tmax @ Th | 66°C @ 27°C | |
Height | 3.80mm | |
Number of Stages | 1 | |
Current - Max | 14 A | |
Voltage - Max | 2 V | |
Resistance | 120 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires |