


NLX26PFS-8NIT | |
---|---|
DigiKey Part Number | 1982-NLX26PFS-8NIT-ND |
Manufacturer | |
Manufacturer Product Number | NLX26PFS-8NIT |
Description | LPDDR4X 2GB X16 2400MHZ CL16 10X |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 2Gbit LVSTL 1.2 GHz 3.5 ns 200-FBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4X | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | LVSTL | |
Clock Frequency | 1.2 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-FBGA (10x14.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
136 | $64.70390 | $8,799.73 |