
NDS76PT5-16ET | |
|---|---|
DigiKey Part Number | 1982-NDS76PT5-16ET-ND |
Manufacturer | |
Manufacturer Product Number | NDS76PT5-16ET |
Description | IC DRAM 128MBIT LVTTL 54TSOP II |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit LVTTL 166 MHz 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.31000 | $20.31 |
| 10 | $18.95200 | $189.52 |
| 25 | $18.40240 | $460.06 |
| 50 | $17.98460 | $899.23 |
| 108 | $17.51963 | $1,892.12 |
| 324 | $16.85812 | $5,462.03 |
| 540 | $16.55269 | $8,938.45 |
| 1,080 | $16.14212 | $17,433.49 |
| 5,076 | $15.24661 | $77,391.79 |

