
NDS73PBE-16IT | |
---|---|
DigiKey Part Number | 1982-NDS73PBE-16IT-ND |
Manufacturer | |
Manufacturer Product Number | NDS73PBE-16IT |
Description | IC DRAM 128MBIT LVTTL 90FBGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit LVTTL 166 MHz 5.4 ns 90-FBGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 32 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-FBGA (8x13) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.91000 | $39.91 |
10 | $37.19600 | $371.96 |
25 | $36.08240 | $902.06 |
50 | $35.24000 | $1,762.00 |
190 | $33.62405 | $6,388.57 |
380 | $32.79429 | $12,461.83 |
570 | $32.31316 | $18,418.50 |
1,140 | $31.50028 | $35,910.32 |