
NDS38PT5-20ET TR | |
---|---|
DigiKey Part Number | 1982-NDS38PT5-20ETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NDS38PT5-20ET TR |
Description | IC DRAM 256MBIT LVTTL 54TSOPII |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit LVTTL 200 MHz 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | LVTTL | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $21.64206 | $21,642.06 |