
NDS36PT5-16ET | |
---|---|
DigiKey Part Number | 1982-NDS36PT5-16ET-ND |
Manufacturer | |
Manufacturer Product Number | NDS36PT5-16ET |
Description | IC DRAM 256MBIT LVTTL 54TSOPII |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit LVTTL 166 MHz 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.01000 | $26.01 |
10 | $24.26000 | $242.60 |
25 | $23.54680 | $588.67 |
50 | $23.00840 | $1,150.42 |
108 | $22.40704 | $2,419.96 |
324 | $21.55512 | $6,983.86 |
540 | $21.16233 | $11,427.66 |
1,080 | $20.63465 | $22,285.42 |