Parametric Equivalent



NDQ48PFQ-8NIT TR | |
|---|---|
DigiKey Part Number | 1982-NDQ48PFQ-8NITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NDQ48PFQ-8NIT TR |
Description | IC DRAM 4GBIT POD 78FBGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 4Gbit POD 1.2 GHz 18 ns 78-FBGA (7.5x10.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | POD | |
Clock Frequency | 1.2 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 18 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (7.5x10.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $70.29462 | $175,736.55 |


