
NDB18PFB-4DIT TR | |
---|---|
DigiKey Part Number | 1982-NDB18PFB-4DITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NDB18PFB-4DIT TR |
Description | IC DRAM 1GBIT SSTL 60FBGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit SSTL_18 400 MHz 450 ps 60-FBGA (8x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SSTL_18 | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 450 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-FBGA (8x10) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $31.44165 | $62,883.30 |