
TM1062TXDUAT | |
---|---|
DigiKey Part Number | 1902-TM1062TXDUATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TM1062TXDUAT |
Description | FIBRE CHANNEL |
Customer Reference | |
Detailed Description | Transceiver IEEE 1394B Interface 28-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Protocol | - | |
Function | Transceiver | |
Interface | - | |
Standards | IEEE 1394B | |
Voltage - Supply | 3.3V | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 28-SMD Module | |
Supplier Device Package | 28-SMD | |
Grade | - | |
Qualification | - |