
| TM1062TX3DUANLT | |
|---|---|
| DigiKey Part Number | 1902-TM1062TX3DUANLTTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TM1062TX3DUANLT | 
| Description | FIBRE CHANNEL | 
| Customer Reference | |
| Detailed Description | Transceiver IEEE 1394B Interface 28-SMD | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | iNRCORE, LLC | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Protocol | - | |
| Function | Transceiver | |
| Interface | - | |
| Standards | IEEE 1394B | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 28-SMD Module | |
| Supplier Device Package | 28-SMD | |
| Grade | - | |
| Qualification | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China