
PL8508NLT | |
---|---|
DigiKey Part Number | PL8508NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL8508NLT |
Description | FIXED IND 331UH 660MA 972MOHM SM |
Customer Reference | |
Detailed Description | 331 µH Unshielded Toroidal Inductor 660 mA 972mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 331 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 972mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.625" L x 0.525" W (15.88mm x 13.34mm) | |
Height - Seated (Max) | 0.320" (8.12mm) |