
PL8225NLT | |
|---|---|
DigiKey Part Number | 1902-PL8225NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL8225NLT |
Description | CMC 95UH 12.5A 2LN SURFACE MOUNT |
Customer Reference | |
Detailed Description | 95 µH 2 Line Common Mode Choke Surface Mount 12.5A DCR 3mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 95 µH @ 10 kHz | |
Current Rating (Max) | 12.5A | |
DC Resistance (DCR) (Max) | 3mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.770" L x 0.670" W (19.56mm x 17.02mm) | |
Height (Max) | 0.390" (9.91mm) | |
Package / Case | Horizontal, 4 PC Pad |

