
| PL8223 | |
|---|---|
| DigiKey Part Number | 1902-PL8223-ND | 
| Manufacturer | |
| Manufacturer Product Number | PL8223 | 
| Description | CMC 1.03MH 9A 2LN SURFACE MOUNT | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 1.03 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 9A DCR 9.75mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | iNRCORE, LLC | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Filter Type | Power Line | |
| Number of Lines | 2 | |
| Inductance @ Frequency | 1.03 mH @ 10 kHz | |
| Current Rating (Max) | 9A | |
| DC Resistance (DCR) (Max) | 9.75mOhm | |
| Voltage Rating - DC | - | |
| Voltage Rating - AC | - | |
| Operating Temperature | -55°C ~ 130°C | |
| Ratings | - | |
| Approval Agency | - | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Size / Dimension | 1.220" L x 1.000" W (30.99mm x 25.40mm) | |
| Height (Max) | 0.500" (12.70mm) | |
| Package / Case | Horizontal, 4 PC Pad | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $91.09130 | $9,109.13 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China