
PL8214T | |
---|---|
DigiKey Part Number | 1902-PL8214TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL8214T |
Description | CMC 382.5UH 3.3A 2LN SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 382.5 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 3.3A DCR 18mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 382.5 µH @ 10 kHz | |
Current Rating (Max) | 3.3A | |
DC Resistance (DCR) (Max) | 18mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height (Max) | 0.331" (8.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $47.28468 | $23,642.34 |