
PL8180NL | |
|---|---|
DigiKey Part Number | PL8180NL-ND |
Manufacturer | |
Manufacturer Product Number | PL8180NL |
Description | FIXED IND 10.5UH 15.4A 6.2 MOHM |
Customer Reference | |
Detailed Description | 10.5 µH Unshielded Toroidal Inductor 15.4 A 6.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 10.5 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.275" L x 1.065" W (32.39mm x 27.05mm) | |
Height - Seated (Max) | 0.510" (12.95mm) |


