
PL8171NL | |
|---|---|
DigiKey Part Number | PL8171NL-ND |
Manufacturer | |
Manufacturer Product Number | PL8171NL |
Description | FIXED IND 8.4UH 10.4A 8.3MOHM SM |
Customer Reference | |
Detailed Description | 8.4 µH Unshielded Toroidal Inductor 10.4 A 8.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 8.4 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.900" L x 0.690" W (22.86mm x 17.53mm) | |
Height - Seated (Max) | 0.520" (13.21mm) |


