PL8124NLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


iNRCORE, LLC
In Stock: 0
Unit Price: $123.19335
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL8124NLT

DigiKey Part Number
PL8124NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PL8124NLT
Description
FIXED IND 292UH 900MA 560MOHM SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
292 µH Unshielded Toroidal Inductor 900 mA 560mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
292 µH
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
560mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.725" L x 0.575" W (18.42mm x 14.61mm)
Height - Seated (Max)
0.410" (10.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$123.19335$24,638.67
Manufacturers Standard Package