
PL8123 | |
---|---|
DigiKey Part Number | PL8123-ND |
Manufacturer | |
Manufacturer Product Number | PL8123 |
Description | FIXED IND 73UH 1.3A 290 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 73 µH Unshielded Toroidal Inductor 1.3 A 290mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 73 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 290mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.725" L x 0.575" W (18.42mm x 14.61mm) | |
Height - Seated (Max) | 0.410" (10.41mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
120 | $101.32850 | $12,159.42 |