
PL3280T | |
|---|---|
DigiKey Part Number | 1902-PL3280TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL3280T |
Description | POWER |
Customer Reference | |
Detailed Description | 1.14mH Gate Drive Pulse Transformer 1:1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 1.14mH | |
ET (Volt-Time) | 12.7VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.340" L x 0.265" W (8.64mm x 6.73mm) | |
Height - Seated (Max) | 0.140" (3.56mm) | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Weight | - |

