PL3280NLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


iNRCORE, LLC
In Stock: 0
Unit Price: $87.26576
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL3280NLT

DigiKey Part Number
1902-PL3280NLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PL3280NLT
Description
POWER
Customer Reference
Detailed Description
1.14mH Gate Drive Pulse Transformer 1:1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
Gate Drive
Inductance
1.14mH
ET (Volt-Time)
12.7VµS
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Surface Mount
Size / Dimension
0.340" L x 0.265" W (8.64mm x 6.73mm)
Height - Seated (Max)
0.140" (3.56mm)
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.