
PL3264NLT | |
|---|---|
DigiKey Part Number | 1902-PL3264NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL3264NLT |
Description | POWER |
Customer Reference | |
Detailed Description | 20 A 1:100 Current Sense Transformer 50kHz ~ 1MHz 0.75mOhm Primary, 6Ohm Secondary Max 3 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 20 A | |
Inductance | 3 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:100 | |
Current Ratio | 100:1 | |
DC Resistance (DCR) | 0.75mOhm Primary, 6Ohm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.330" L x 0.284" W (8.38mm x 7.21mm) | |
Height - Seated (Max) | 0.215" (5.46mm) | |
Termination Style | Gull Wing | |
Weight | - |

