
| PL3264NL | |
|---|---|
| DigiKey Part Number | 1902-PL3264NL-ND | 
| Manufacturer | |
| Manufacturer Product Number | PL3264NL | 
| Description | POWER | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 20 A 1:100 Current Sense Transformer 50kHz ~ 1MHz 0.75mOhm Primary, 6Ohm Secondary Max 3 mH Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | iNRCORE, LLC | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Frequency Range | 50kHz ~ 1MHz | |
| Type | Invasive | |
| Current Rating (Amps) | 20 A | |
| Inductance | 3 mH | |
| ET (Volt-Time) | - | |
| Turns Ratio - Primary:Secondary | 1:100 | |
| Current Ratio | 100:1 | |
| DC Resistance (DCR) | 0.75mOhm Primary, 6Ohm Secondary Max | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Size / Dimension | 0.330" L x 0.284" W (8.38mm x 7.21mm) | |
| Height - Seated (Max) | 0.215" (5.46mm) | |
| Termination Style | Gull Wing | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 120 | $203.99650 | $24,479.58 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China