
PL3263T | |
---|---|
DigiKey Part Number | 1902-PL3263TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL3263T |
Description | POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 A 1:70 Current Sense Transformer 50kHz ~ 1MHz 0.75mOhm Primary, 4.75Ohm Secondary 980 µH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 20 A | |
Inductance | 980 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:70 | |
Current Ratio | 70:1 | |
DC Resistance (DCR) | 0.75mOhm Primary, 4.75Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.330" L x 0.284" W (8.38mm x 7.21mm) | |
Height - Seated (Max) | 0.215" (5.46mm) | |
Termination Style | Gull Wing | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $98.30148 | $88,471.33 |