
| PL3255NLT | |
|---|---|
| DigiKey Part Number | 1902-PL3255NLTTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | PL3255NLT | 
| Description | POWER | 
| Customer Reference | |
| Detailed Description | 10 A 1:70 Current Sense Transformer 50kHz ~ 1MHz 6mOhm Primary, 4.75Ohm Secondary 980 µH Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | iNRCORE, LLC | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Frequency Range | 50kHz ~ 1MHz | |
| Type | Invasive | |
| Current Rating (Amps) | 10 A | |
| Inductance | 980 µH | |
| ET (Volt-Time) | - | |
| Turns Ratio - Primary:Secondary | 1:70 | |
| Current Ratio | 70:1 | |
| DC Resistance (DCR) | 6mOhm Primary, 4.75Ohm Secondary | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Size / Dimension | 0.330" L x 0.284" W (8.38mm x 7.21mm) | |
| Height - Seated (Max) | 0.215" (5.46mm) | |
| Termination Style | Gull Wing | |
| Weight | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China