
PL2064T | |
|---|---|
DigiKey Part Number | 1902-PL2064TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL2064T |
Description | POWER |
Customer Reference | |
Detailed Description | 162µH Gate Drive Pulse Transformer 1:2.5:2.5 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 162µH | |
ET (Volt-Time) | 10.88VµS | |
Turns Ratio - Primary:Secondary | 1:2.5:2.5 | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | -40°C ~ 130°C | |
Grade | - | |
Qualification | - | |
Weight | - |

