
PL1863T | |
|---|---|
DigiKey Part Number | 1902-PL1863TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL1863T |
Description | POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.2mH Gate Drive Pulse Transformer 2:1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 1.2mH | |
ET (Volt-Time) | 27.2VµS | |
Turns Ratio - Primary:Secondary | 2:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $89.37295 | $35,749.18 |

