
PL1840NLT | |
|---|---|
DigiKey Part Number | 1902-PL1840NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL1840NLT |
Description | POWER |
Customer Reference | |
Detailed Description | 35 A 200:1 Current Sense Transformer 50kHz ~ 500kHz 0.42mOhm Primary, 2.9Ohm Secondary 22.4 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 50kHz ~ 500kHz | |
Type | Invasive | |
Current Rating (Amps) | 35 A | |
Inductance | 22.4 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 200:1 | |
Current Ratio | 1:200 | |
DC Resistance (DCR) | 0.42mOhm Primary, 2.9Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.560" L x 0.530" W (14.22mm x 13.46mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination Style | Gull Wing | |
Weight | - |

