
PL1839NL | |
|---|---|
DigiKey Part Number  | 1902-PL1839NL-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PL1839NL  | 
Description  | POWER  | 
Customer Reference  | |
Detailed Description  | 35 A 50:1 Current Sense Transformer 50kHz ~ 500kHz 0.42mOhm Primary, 700mOhm Secondary 1.4 mH Surface Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | iNRCORE, LLC  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Frequency Range  | 50kHz ~ 500kHz  | |
Type  | Invasive  | |
Current Rating (Amps)  | 35 A  | |
Inductance  | 1.4 mH  | |
ET (Volt-Time)  | -  | |
Turns Ratio - Primary:Secondary  | 50:1  | |
Current Ratio  | 1:500  | |
DC Resistance (DCR)  | 0.42mOhm Primary, 700mOhm Secondary  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Size / Dimension  | 0.560" L x 0.530" W (14.22mm x 13.46mm)  | |
Height - Seated (Max)  | 0.394" (10.00mm)  | |
Termination Style  | Gull Wing  | |
Weight  | -  | 

