
PL1808 | |
---|---|
DigiKey Part Number | 1902-PL1808-ND |
Manufacturer | |
Manufacturer Product Number | PL1808 |
Description | POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35 A 100:1 Current Sense Transformer 50kHz ~ 500kHz 0.42mOhm Primary, 1.4Ohm Secondary 5.6 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency Range | 50kHz ~ 500kHz | |
Type | Invasive | |
Current Rating (Amps) | 35 A | |
Inductance | 5.6 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 100:1 | |
Current Ratio | 1:100 | |
DC Resistance (DCR) | 0.42mOhm Primary, 1.4Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.560" L x 0.530" W (14.22mm x 13.46mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination Style | Gull Wing | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $163.16080 | $16,316.08 |