
| PL10407NLT | |
|---|---|
| DigiKey Part Number | 1902-PL10407NLTTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | PL10407NLT | 
| Description | POWER | 
| Customer Reference | |
| Detailed Description | For SMPS Transformer 1750V Isolation 200 ~ 700kHz Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | iNRCORE, LLC | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | - | |
| Applications | - | |
| Intended Chipset | - | |
| Chipset Manufacturer | - | |
| Voltage - Primary | - | |
| Voltage - Auxiliary | - | |
| Voltage - Isolation | 1750V | |
| Inductance @ Frequency | - | |
| Frequency | 200 ~ 700kHz | |
| Operating Temperature | -40°C ~ 125°C | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Size / Dimension | 1.160" L x 1.050" W (29.46mm x 26.67mm) | |
| Height - Seated (Max) | 0.409" (10.40mm) | |
| Footprint | 1.161" L x 1.051" W (29.50mm x 26.70mm) | |
| Style | Planar | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China