
PL10315T | |
---|---|
DigiKey Part Number | 1902-PL10315TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL10315T |
Description | POWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer 1750V Isolation 200 ~ 700kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1750V | |
Inductance @ Frequency | - | |
Frequency | 200 ~ 700kHz | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.920" L x 0.740" W (23.37mm x 18.80mm) | |
Height - Seated (Max) | 0.382" (9.70mm) | |
Footprint | 0.921" L x 0.850" W (23.39mm x 21.59mm) | |
Style | Planar |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $251.44160 | $37,716.24 |