cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL10301NL

DigiKey Part Number
1902-PL10301NL-ND
Manufacturer
Manufacturer Product Number
PL10301NL
Description
POWER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
For SMPS Transformer 1750V Isolation 200 ~ 700kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tube
Part Status
Active
Type
-
Applications
-
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
1750V
Inductance @ Frequency
-
Frequency
200 ~ 700kHz
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Size / Dimension
0.920" L x 0.740" W (23.37mm x 18.80mm)
Height - Seated (Max)
0.339" (8.60mm)
Footprint
0.921" L x 0.850" W (23.39mm x 21.59mm)
Style
Planar
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
120$243.21033$29,185.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.