
TA-0750753G | |
---|---|
DigiKey Part Number | 1902-TA-0750753G-ND |
Manufacturer | |
Manufacturer Product Number | TA-0750753G |
Description | BALUNS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1:1, 75 / 75Ohm 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency Range | - | |
Impedance - Unbalanced/Balanced | 1:1, 75 / 75Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 6dB | |
Return Loss (Min) | 4dB | |
Package / Case | 8-SMD, No Lead | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
120 | $260.85458 | $31,302.55 |