


10GB-6013T | |
|---|---|
DigiKey Part Number | 1902-10GB-6013TTR-ND - Tape & Reel (TR) 1902-10GB-6013TCT-ND - Cut Tape (CT) 1902-10GB-6013TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10GB-6013T |
Description | LAN MODULE XFRMR 10GBASE-T SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T, Power over Ethernet (PoE) | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.725" L x 0.480" W (18.42mm x 12.19mm) | |
Height - Seated (Max) | 0.265" (6.73mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $277.63000 | $277.63 |
| 10 | $249.84600 | $2,498.46 |
| 25 | $239.46520 | $5,986.63 |
| 50 | $237.66680 | $11,883.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $194.17230 | $58,251.69 |

