10GB-6011NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10GB-6011NL
Rugged Ethernet LAN Transformers

10GB-6011T

DigiKey Part Number
1902-10GB-6011TTR-ND - Tape & Reel (TR)
1902-10GB-6011TCT-ND - Cut Tape (CT)
1902-10GB-6011TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10GB-6011T
Description
LAN MODULE XFRMR 10GBASE-T SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
10GB-6011T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10G Base-T, Power over Ethernet (PoE)
Inductance
120µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.725" L x 0.480" W (18.42mm x 12.19mm)
Height - Seated (Max)
0.265" (6.73mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$283.77000$283.77
10$255.37000$2,553.70
25$244.76320$6,119.08
50$243.34120$12,167.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$198.80868$49,702.17
Manufacturers Standard Package