
100B-1051 | |
|---|---|
DigiKey Part Number  | 1902-100B-1051-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 100B-1051  | 
Description  | ETHERNET  | 
Customer Reference  | |
Detailed Description  | LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | iNRCORE, LLC  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Transformer Type  | LAN 10/100 Base-T  | |
Inductance  | -  | |
ET (Volt-Time)  | -  | |
Turns Ratio - Primary:Secondary  | 1CT:1CT  | |
Mounting Type  | Surface Mount  | |
Size / Dimension  | -  | |
Height - Seated (Max)  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Grade  | -  | |
Qualification  | -  | |
Weight  | -  | 

