cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000B-5014T

DigiKey Part Number
1000B-5014T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1000B-5014T
Description
MDL DUAL 1GD 1:1 SMT TR PBC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
1.095" L x 0.480" W (27.81mm x 12.19mm)
Height - Seated (Max)
0.295" (7.49mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$476.05500$119,013.75
Manufacturers Standard Package